Surface mount ceramic capacitor with 1nF capacitance and 10% tolerance. Features X7R dielectric, 1kV DC rated voltage, and a 1210 (3225 metric) case code. Operating temperature range from -55°C to 125°C. Dissipation factor is 2.5%. RoHS compliant and lead-free.
Kyocera 1210AC102KAT1A technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.067inch |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1210AC102KAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.