Kyocera 1210AC103KAZ2A technical specifications.
| Capacitance | 10nF |
| Package/Case | 1210 |
| Dielectric | X7R |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1210AC103KAZ2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.