Kyocera 1210CA102JAT1A\COL technical specifications.
| Capacitance | 1nF |
| Package/Case | 1210 |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Packaging | Tape and Reel |
| Tolerance | 5% |
| Voltage Rating | 630V |
| Width | 2.5mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Kyocera 1210CA102JAT1A\COL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.