Surface mount ceramic capacitor with 1.2nF capacitance and 630V DC rated voltage. Features a C0G dielectric for stable performance across temperature ranges from -55°C to 125°C. Encased in a 1210 (3225 metric) package with 10% tolerance. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Kyocera 1210CA122KAT1A technical specifications.
| Capacitance | 1.2nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | C0G |
| Height | 0.067inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.067inch |
| Tolerance | 10% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1210CA122KAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.