Surface mount ceramic capacitor with 15nF capacitance and 10% tolerance. Features a 630V DC rated voltage and X7R dielectric. Housed in a 1210 (3225 metric) case code with a flat construction, measuring 3.2mm length, 2.5mm depth, and 1.7mm height. Operates across a temperature range of -55°C to 125°C. Supplied on tape and reel, this RoHS compliant component contains lead.
Kyocera 1210CC153KA11A technical specifications.
| Capacitance | 15nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Height | 1.7mm |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.067inch |
| Tolerance | 10% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1210CC153KA11A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.