Kyocera 1210CC512KAT1A technical specifications.
| Capacitance | 5.1nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 1210 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 630V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1210CC512KAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.