
Surface mount ceramic capacitor with 2.2uF capacitance and 35V DC rating. Features X5R dielectric and a 20% tolerance. Housed in a 1210 (3225 metric) case code with dimensions of 3.2mm length, 2.5mm depth, and 2.79mm height. Operates across a temperature range of -55°C to 85°C. RoHS compliant and supplied in tape and reel packaging.
Kyocera 1210DD225MAT2A technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X5R |
| Height | 2.79mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.09inch |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1210DD225MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.