The Kyocera 1210GA221KAT2A is a 220pF C0G ceramic capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a tape and reel packaging. The capacitor has a DC rated voltage of 2kV and a tolerance of 10%. It is packaged in a 1210 case code, which is equivalent to a 3225 metric case code.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 2kV |
| Weight | 0.000564oz |
| RoHS | Compliant |