Kyocera 1210GC222KAT2A technical specifications.
| Capacitance | 2.2nF |
| Package/Case | 1210 |
| Dielectric | X7R |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1210GC222KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.