Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 1000pF X7R 1210 10% Tol
Checking distributor stock and pricing after the page loads.
| Capacitance | 1nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| Weight | 0.000564oz |
| RoHS | Compliant |