
Surface mount ceramic capacitor featuring 1nF capacitance and 1.5kV DC rated voltage. This general purpose X7R dielectric capacitor is housed in a 1210 (3225 metric) case code with a 10% tolerance. Operating across a -55°C to 125°C temperature range, it offers a flat construction with lead-free and RoHS compliant termination.
Kyocera 1210SC102KAT3A technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.067inch |
| Tolerance | 10% |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1210SC102KAT3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.