
The Kyocera 1210YC102KAT2A is a ceramic capacitor with a capacitance of 1nF and a tolerance of 10%. It has a voltage rating of 16V and is designed for surface mount applications. The capacitor is available in a 1210 package and is packaged in tape and reel with 4000 units per reel. It is RoHS compliant and has an operating temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 1210YC102KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1210YC102KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.