1uF, 16V X7R ceramic capacitor in a 1210 (3225 metric) surface mount package. Features a 10% tolerance and operates from -55°C to 125°C. This lead-free, RoHS compliant component has a dissipation factor of 3.5% and measures 3.2mm x 2.5mm x 1.4mm. Supplied on tape and reel.
Kyocera 1210YC105KAT2A technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dissipation Factor | 3.5% |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1210YC105KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.