This ceramic capacitor from Kyocera has a capacitance of 22uF with a tolerance of 10%. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1210 case and is designed for surface mount applications. It is RoHS compliant and available in quantities of 5000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 1210YD226KAT4A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | X5R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1210YD226KAT4A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.