
Surface mount multilayer ceramic capacitor featuring 22µF capacitance and a 16V DC voltage rating. This component utilizes an X5R dielectric material and is housed in a 1210 (3225 metric) case code. Operating across a temperature range of -55°C to +85°C, it offers a ±20% capacitance tolerance. The capacitor is RoHS compliant and constructed from ceramic material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 1210YD226MAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 2.79mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.11inch |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1210YD226MAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.