
10µF, 16V ceramic capacitor featuring a Y5V dielectric. This surface mount component utilizes a 1210 (3225 metric) case code with dimensions of 3.2mm length, 2.5mm depth, and 0.33mm height. It offers an 80% tolerance and operates within a temperature range of -30°C to 85°C. The capacitor is RoHS compliant and lead-free.
Kyocera 1210YG106ZAT2A technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Height | 0.33mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.07inch |
| Tolerance | 80% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1210YG106ZAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
