
Surface mount ceramic capacitor with 2.2µF capacitance and 16V DC rating. Features Y5V dielectric, 80% tolerance, and a 1210 (3225 metric) case code. Operates from -30°C to 85°C, with dimensions of 3.2mm length, 2.5mm width, and 1.78mm height. Packaged on tape and reel, this lead-free and RoHS compliant component is ideal for general applications.
Kyocera 1210YG225ZAT2A technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | Y5V |
| Height | 1.78mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Y5V |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 80% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1210YG225ZAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.