Surface mount multilayer ceramic capacitor featuring 10µF capacitance and a 10V DC rating. This general-purpose ceramic capacitor utilizes an X7R dielectric, offering a ±20% tolerance and operating across a -55°C to +125°C temperature range. The component is housed in a 1210 (3225 metric) SMD/SMT package with a maximum dissipation factor of 5%. It is lead-free and RoHS compliant, supplied in tape and reel packaging.
Kyocera 1210ZC106MAT2A technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dissipation Factor | 5% |
| Height | 2.79mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1210ZC106MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.