Multilayer ceramic capacitor with 10µF capacitance and 10V DC rated voltage. Features X5R dielectric, 10% tolerance, and a 1210 (3225 metric) surface mount case code. Operating temperature range is -55°C to +85°C. RoHS compliant and lead-free. Packaged in tape and reel.
Kyocera 1210ZD106KAT2A technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X5R |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 2.29mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1210ZD106KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.