Surface mount ceramic capacitor with 22µF capacitance and 10V DC rated voltage. Features X5R dielectric and a 10% tolerance. Housed in a 1210 (3225 metric) case code, this component offers a wide operating temperature range from -55°C to 85°C. It is lead-free and RoHS compliant, supplied on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X5R |
| Height | 2.79mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 2.79mm |
| Termination | SMD/SMT |
| Thickness | 0.11inch |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |