
This 5-contact SMD/SMT connector features a current rating of 3A and a voltage rating of 125V. It is designed for surface mount applications and has a maximum operating temperature range of -40 to 125°C. The connector is lead-free and RoHS compliant, with a termination of solder. It is available in a package quantity of 700, packaged in tape and reel. The connector has a pitch of 3mm and a height of 5.7mm, with a housing color of white.
Kyocera 139159005101116 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy, Bronze, Copper |
| Contact Plating | Gold, Tin |
| Current Rating | 3A |
| Gender | Male |
| Height | 5.7mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Mating Cycles | 10 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 9159 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 139159005101116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
