Kyocera 145602040000829H+ technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mated Stacking Heights | 2.8mm |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.016inch |
| RoHS Compliant | Yes |
| Series | 5602, Kyocera |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 145602040000829H+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.