Kyocera 18082C223KAT2A technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Construction | Flat |
| Depth | 2mm |
| Dielectric | X7R |
| Height | 0.08inch |
| Length | 0.18inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.08inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 18082C223KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.