Surface mount ceramic capacitor with 1nF capacitance and 1kV voltage rating. Features C0G dielectric for stable performance across temperature, with a 10% tolerance. Housed in an 1808 case code, this component offers a dissipation factor of 1% and operates from -55°C to 125°C. Lead-free and RoHS compliant, it is supplied in tape and reel packaging.
Kyocera 1808AA102KAT1A technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Construction | Flat |
| Depth | 2.03mm |
| Dielectric | C0G |
| Dissipation Factor | 1% |
| Height | 0.08inch |
| Lead Free | Lead Free |
| Length | 0.18inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.08inch |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.08inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1808AA102KAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.