
Surface mount multilayer ceramic capacitor with 10nF capacitance and 1kV DC rated voltage. Features X7R dielectric, 10% tolerance, and a 1808 case code. Operating temperature range from -55°C to 125°C with a 2.5% dissipation factor. Packaged in tape and reel, this lead-free and RoHS compliant component is designed for general applications.
Kyocera 1808AC103KBT1A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Construction | Flat |
| Depth | 2.03mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 0.08inch |
| Lead Free | Lead Free |
| Length | 0.18inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 1808 |
| Termination | SMD/SMT |
| Thickness | 0.08inch |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.08inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1808AC103KBT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.