
This ceramic capacitor has a capacitance of 10nF and a dielectric of X7R. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed in a flat form and has a case code of 1808. It is available in a surface mount package and is lead-free and RoHS compliant.
Kyocera 1808AC103MATME technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Construction | Flat |
| Depth | 2.03mm |
| Dielectric | X7R |
| Height | 2.03mm |
| Lead Free | Lead Free |
| Length | 0.18inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.08inch |
| Tolerance | 20% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.08inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1808AC103MATME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.