Surface mount ceramic capacitor with 68nF capacitance and 630V voltage rating. Features X7R dielectric for stable performance across a -55°C to 125°C temperature range. Housed in an 1808 case code (4.57mm L x 2.03mm W x 2.03mm H) with 10% tolerance. RoHS compliant and constructed with a flat ceramic dielectric.
Kyocera 1808CC683KAT1A technical specifications.
| Capacitance | 68nF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Construction | Flat |
| Depth | 2.03mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 2.03mm |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.08inch |
| Tolerance | 10% |
| Voltage Rating | 630V |
| DC Rated Voltage | 600V |
| Width | 0.08inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1808CC683KAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.