The Kyocera 1808GA221KAT1A is a ceramic capacitor with a capacitance of 220pF and a dielectric of C0G. It has a voltage rating of 2kV and a tolerance of ±10%. The capacitor is designed for surface mount applications and is available in a package quantity of 500. It is lead-free and RoHS compliant, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Kyocera 1808GA221KAT1A technical specifications.
| Capacitance | 220pF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Dielectric | C0G |
| Dissipation Factor | 1% |
| Height | 0.08inch |
| Lead Free | Lead Free |
| Length | 0.18inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.08inch |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.08inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1808GA221KAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.