Kyocera 1808GA331JAT2A technical specifications.
| Capacitance | 330pF |
| Package/Case | 1808 |
| Dielectric | C0G |
| Length | 0.181inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 0.087inch |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1808GA331JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.