Kyocera 1808GC152KAT2A technical specifications.
| Capacitance | 1.5nF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 2.03mm |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 2.03mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1808GC152KAT2A to view detailed technical specifications.
No datasheet is available for this part.