Surface mount ceramic capacitor with 15pF capacitance and 3kV voltage rating. Features C0G dielectric for stable performance across temperature, with a 5% tolerance. Encased in an 1808 (4520 metric) package, measuring 0.18" length, 0.08" width, and 0.08" thickness. Operates from -55°C to 125°C and is RoHS compliant.
Kyocera 1808HA150JAT1A technical specifications.
| Capacitance | 15pF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Construction | Flat |
| Depth | 2.03mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 0.18inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1808 |
| Termination | SMD/SMT |
| Thickness | 0.08inch |
| Tolerance | 5% |
| Voltage Rating | 3kV |
| Width | 0.08inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1808HA150JAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.