Kyocera 1808HA470JAT1A\COL technical specifications.
| Capacitance | 47pF |
| Height | 2.03mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Tolerance | 5% |
| Voltage Rating | 3kV |
| Width | 2.03mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Kyocera 1808HA470JAT1A\COL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.