Kyocera 1808HC101MAT1A technical specifications.
| Capacitance | 100pF |
| Package/Case | 1808 |
| Length | 0.18inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 0.08inch |
| Tolerance | 20% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 0.08inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1808HC101MAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.