Kyocera 1808HC152JAT1A technical specifications.
| Capacitance | 1.5nF |
| Package/Case | 1808 |
| Dielectric | X7R |
| Tolerance | 5% |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1808HC152JAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.