1.8nF X7R ceramic capacitor in an 1808 (4520 metric) surface mount package. Features a 3kV DC voltage rating, 10% tolerance, and a dissipation factor of 0.1%. Operating temperature range from -55°C to 125°C. Constructed with soft termination for enhanced reliability.
Kyocera 1808HC182KAZ1A technical specifications.
| Capacitance | 1.8nF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Construction | Flat |
| Depth | 2.03mm |
| Dielectric | X7R |
| Dissipation Factor | 0.1% |
| Features | Soft Termination |
| Height | 2.03mm |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 2.03mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1808HC182KAZ1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.