Surface mount ceramic capacitor with 33pF capacitance and 3kV DC rated voltage. Features X7R dielectric, 20% tolerance, and a 2.5% dissipation factor. Encased in an 1808 (4520 metric) case code with dimensions of 4.57mm length, 2.03mm width, and 2.03mm height. Operates across a temperature range of -55°C to 125°C and is RoHS compliant. Supplied in tape and reel packaging.
Kyocera 1808HC330MAT1A technical specifications.
| Capacitance | 33pF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Construction | Flat |
| Depth | 2.03mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 2.03mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1808 |
| Termination | SMD/SMT |
| Thickness | 0.08inch |
| Tolerance | 20% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 0.08inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1808HC330MAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.