Surface mount multilayer ceramic capacitor featuring 330pF capacitance and a 3kV DC rated voltage. This component utilizes an X7R dielectric with a ±10% tolerance, operating across a temperature range of -55°C to 125°C. Housed in an 1808 (4520 metric) case code, it offers a flat construction with dimensions of 0.18 inches (length) by 0.08 inches (width) and a thickness of 0.08 inches. The capacitor is lead-free and RoHS compliant, supplied in tape and reel packaging.
Kyocera 1808HC331KAT1A technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 2.03mm |
| Lead Free | Lead Free |
| Length | 0.18inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.08inch |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 0.08inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1808HC331KAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.