Surface mount ceramic capacitor with 33pF capacitance and 4kV DC rated voltage. Features C0G dielectric for stable performance across temperature, a 10% tolerance, and a 0.1% dissipation factor. Housed in an 1808 case code (4.5mm x 2.0mm) with a maximum operating temperature of 125°C. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Kyocera 1808JA330KAT1A technical specifications.
| Capacitance | 33pF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Construction | Flat |
| Depth | 2.03mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 0.08inch |
| Lead Free | Lead Free |
| Length | 0.18inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4kV |
| DC Rated Voltage | 4kV |
| Width | 0.08inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1808JA330KAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.