Surface mount ceramic capacitor with 1nF capacitance and 10% tolerance. Features X7R dielectric, 1.5kV DC rated voltage, and a 1808 case code. Operates across a -55°C to 125°C temperature range with a dissipation factor of 0.1%. Lead-free and RoHS compliant, packaged in tape and reel.
Kyocera 1808SC102KATME technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Construction | Flat |
| Depth | 2.03mm |
| Dielectric | X7R |
| Dissipation Factor | 0.1% |
| Height | 0.08inch |
| Lead Free | Lead Free |
| Length | 0.18inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 1808 |
| Termination | SMD/SMT |
| Thickness | 0.08inch |
| Tolerance | 10% |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Width | 0.08inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1808SC102KATME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.