Surface mount ceramic capacitor with 220pF capacitance and 10% tolerance. Features X7R dielectric, 2.5kV DC rated voltage, and a 2.5% dissipation factor. Housed in an 1808 case code (4.5mm x 2.0mm) with a maximum operating temperature of 125°C. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Kyocera 1808WC221KAT1A technical specifications.
| Capacitance | 220pF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Construction | Flat |
| Depth | 2.03mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 0.08inch |
| Lead Free | Lead Free |
| Length | 0.18inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 1808 |
| Termination | SMD/SMT |
| Thickness | 0.08inch |
| Tolerance | 10% |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| Width | 0.08inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1808WC221KAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.