Kyocera 18121A103FAT2A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | C0G |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.04inch |
| Tolerance | 1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000952oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 18121A103FAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.