
This 10nF ceramic capacitor from Kyocera features a C0G dielectric and a 5% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat design and is lead free. It is available in a 1812 package with a surface mount termination and is packaged in tape and reel with 1000 pieces per reel.
Kyocera 18121A103JAT2A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | C0G |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.04inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 18121A103JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
