
Kyocera's 18121A202JAT2A is a ceramic capacitor with a capacitance of 2nF, a voltage rating of 100V, and a tolerance of 5%. It is constructed in a flat, 1812 case with a height of 0.1 inch and dimensions of 4.5mm in length and 3.2mm in width. The capacitor is designed for surface mount applications and is packaged on tape and reel. It operates within a temperature range of -55°C to 125°C.
Kyocera 18121A202JAT2A technical specifications.
| Capacitance | 2nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | C0G |
| Height | 0.1inch |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 18121A202JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
