
100 nF, 100 V X7R multilayer ceramic capacitor with ±10% tolerance. Features a 1812 (4532 metric) surface mount case code, measuring 4.5mm in length, 3.2mm in width, and 1.02mm in height. Operating temperature range from -55°C to 125°C with a dissipation factor of 2.5%. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Kyocera 18121C104KAT2A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 18121C104KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
