Kyocera 18121C105KAT1A technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 1812 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 18121C105KAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.