Surface mount multilayer ceramic capacitor featuring a 100V DC rating and 330nF capacitance. This X7R dielectric component is housed in an 1812 (4532 metric) case code with a 20% tolerance. Operating across a -55°C to 125°C temperature range, it offers a flat construction with dimensions of 4.5mm length, 3.2mm depth, and 1.27mm height. Packaged on tape and reel, this RoHS compliant component is ideal for general electronic applications.
Kyocera 18121C334MAT2A technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 1.27mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.04inch |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000952oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 18121C334MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.