Surface mount multilayer ceramic capacitor featuring a 100V DC rating and 680nF capacitance. This X7R dielectric component offers a 10% tolerance and operates across a -55°C to 125°C temperature range. The 1812 case code (4.5mm x 3.2mm) with a 1.78mm height ensures compatibility with standard surface mount assembly. RoHS compliant and lead-free, this capacitor is supplied in tape and reel packaging.
Kyocera 18121C684KAT2A technical specifications.
| Capacitance | 680nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 1.78mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1812 |
| Termination | SMD/SMT |
| Thickness | 0.04inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 18121C684KAT2A to view detailed technical specifications.
No datasheet is available for this part.