
The Kyocera 18121C684KAZ2A is a ceramic capacitor with a capacitance of 680nF and a voltage rating of 100V. It features soft termination and is RoHS compliant. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a 1812 package with a surface mount termination.
Kyocera 18121C684KAZ2A technical specifications.
| Capacitance | 680nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Features | Soft Termination |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Thickness | 0.07inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 18121C684KAZ2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.