Kyocera 18121C684MAT2A technical specifications.
| Capacitance | 680nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.78mm |
| Length | 4.5mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 18121C684MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.