Surface mount ceramic capacitor with 2.2nF capacitance and 200V DC rating. Features a C0G dielectric for stable performance across a wide temperature range of -55°C to 125°C. Housed in an 1812 (4532 metric) case code, this component offers a 10% tolerance and lead-free, RoHS-compliant construction. Ideal for general electronic applications requiring reliable voltage handling and temperature stability.
Kyocera 18122A222KAT2A technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | C0G |
| Height | 0.1inch |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.04inch |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000952oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 18122A222KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.